Basi - Rosette set - ZB 3220 - 3 mm Magnetic-Flat rosettes - Stainless steel - Coloured bart punching - 7308-3108
For all internal doors/room doors, which are to be equipped with a BB Nichtbart lock
Gate handle made of high-quality stainless steel, suitable for DIN right/left doors
Innovative and aesthetic 3 mm magnetic flat rosettes, which are simply placed on the substructure
Fixed/rotatable push-button bearing, push-back spring mechanism, L-shaped door handle, door handle thickness from 25 to 65 mm
Easy and quick mounting, through accompanying boring template, as well as the complete mounting material
Technical specifications
Product type
Rose fittings
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3373214 Basi 7308-3108 Rose fittings
Description
The new Basi rose set for all interior doors/room doors is impressive with its timeless yet modern design, which blends in harmoniously with any environment. The stainless steel door fitting is suitable for all doors that are to be fitted with a colored beard lock (BB hole). The room door handle is characterized by its sophisticated design, which is tailored to the needs of modern homes and offices. With a door thickness compatibility of 25 to 65 mm, it offers a flexible solution for almost any door. The highlight is the 3 mm thick magnetic flat rosettes which are simply placed on the base construction after mounting. They ensure a secure and stable fit of the round cover rosette. The invisible screwed gland provides an aesthetic overall appearance that justifies even the highest demands. Whether for home or commercial use, the rose kit offers a durable, stable and visually appealing solution for your door fittings.
This text is machine translated.
Features
3 mm magnet flat rosettes
Stainless steel
Colourful punching.
Description
The new Basi rose set for all interior doors/room doors is impressive with its timeless yet modern design, which blends in harmoniously with any environment. The stainless steel door fitting is suitable for all doors that are to be fitted with a colored beard lock (BB hole). The room door handle is characterized by its sophisticated design, which is tailored to the needs of modern homes and offices. With a door thickness compatibility of 25 to 65 mm, it offers a flexible solution for almost any door. The highlight is the 3 mm thick magnetic flat rosettes which are simply placed on the base construction after mounting. They ensure a secure and stable fit of the round cover rosette. The invisible screwed gland provides an aesthetic overall appearance that justifies even the highest demands. Whether for home or commercial use, the rose kit offers a durable, stable and visually appealing solution for your door fittings.