• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 7309-2298 Rose exchange fittings

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stainless steel rosettes change-fitting

  • Room door furniture / interchangeable fittings for DIN right/left doors
  • Inside: Push-button/door handle in modern C-shape, outside: Fixed knob, with cylinder holes
  • Suitable for door thicknesses of 38-44 mm
  • Scope of delivery: 1x door pusher, 1x knob, 2x rosettes with PZ punching, plus mounting accessories and drilling template
  • Material: High-quality, stainless steel

Technical specifications

Product type

Rose exchange fittings

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929639 Basi 7309-2298 Rose exchange fittings

Information

Information 1929639 Basi 7309-2298 Rose exchange fittings

Description

Room door furniture with cylinder holes - exchange set with rose pair especially suitable for profile cylinders.
Suitable for room doors / interior doors, which are to be closed with a door lock - and in addition only open from one side. On the outside there is a fixed button, which allows you to open the door only with a key. Door handle in modern C-shape suitable for DIN right/left doors. Noble finish through high-quality stainless steel. Tested according to DIN EN 1906:2010-09, classification 26-0110B. With return spring to relieve the lock, ensures a long life.

This text is machine translated.

Features

  • Return spring mechanism

Scope of delivery

  • Fixings