• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 7500-0301 Changeable door furniture

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SB 7500 ES0 - ZA 72/8 mm Aluminum F1 protective fitting

  • Classic protective covering for apartment closing doors / house entrance doors with cylinder cover
  • Timeless replacement fittings in aluminum F1
  • Square long sign and 14 mm label thickness
  • Material: Aluminum F1, screwing: Visible from inside
  • Distance: 72 / 92 mm, square pin inside 8 / 10 mm

Technical specifications

Product type

Changeable door furniture

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315209 Basi 7500-0301 Changeable door furniture

Description

The classic and timeless protective covering with cylinder cover made of aluminum from the BASI brand is suitable for attachment to all common house entrance and living entrance doors. The changing set has a push-button inside, a button from the outside. Thus, the door can be opened from the inside at any time. From outside, the door is opened with a key. The recess in the protective fitting is ideal for all common profile double cylinders / door cylinders. Everything is included in the delivery for a simple and precise mounting for the DIY enthusiast. The installation is child's play thanks to the accompanying instructions and mounting set. Material: Aluminum F1, screw connection visible from inside, 11-15 mm cylinder overhang, distance 72 / 92 mm, inner square pin 8 / 10 mm. Interchangeable outside straight button, push inside in standard.

This text is machine translated.