User & Safety Instructions 2315211 Basi 7509-0108 Changeable door furniture
Description
The BASI brand's classic and timeless protective coating is suitable for attachment to all common entrance and entrance doors. The changing set has a push-button on the inside, a button on the outside. Thus, the door can be opened from the inside at any time. From outside, the door is opened with a key. The recess in the protective fitting is ideal for all common profile double cylinders. Everything is included in the delivery for a simple and precise mounting for the DIY enthusiast. The installation is child's play thanks to the accompanying instructions and mounting set. Material: Either aluminum F1 or stainless steel, screw connection visible from inside, 11-15 mm cylinder overhang, distance 72 / 92 mm, inner square pin 8 / 10 mm. External offset knob, U-shaped push-button interior.
This text is machine translated.
Description
The BASI brand's classic and timeless protective coating is suitable for attachment to all common entrance and entrance doors. The changing set has a push-button on the inside, a button on the outside. Thus, the door can be opened from the inside at any time. From outside, the door is opened with a key. The recess in the protective fitting is ideal for all common profile double cylinders. Everything is included in the delivery for a simple and precise mounting for the DIY enthusiast. The installation is child's play thanks to the accompanying instructions and mounting set. Material: Either aluminum F1 or stainless steel, screw connection visible from inside, 11-15 mm cylinder overhang, distance 72 / 92 mm, inner square pin 8 / 10 mm. External offset knob, U-shaped push-button interior.