User & Safety Instructions 2332023 Basi 7509-0208 Changeable door furniture
Description
The BASI brand's classic and timeless protective coating is suitable for attachment to all common entrance and entrance doors. The changing set has a push-button on the inside, a button on the outside. Thus, the door can be opened from the inside at any time. From outside, the door is opened with a key. The recess in the protective fitting is ideal for all common profile double cylinders. Everything is included in the delivery for a simple and precise mounting for the DIY enthusiast. The installation is child's play thanks to the accompanying instructions and mounting set. Material: Either aluminum F1 or stainless steel, screw connection visible from inside, 11-15 mm cylinder overhang, distance 72 / 92 mm, inner square pin 8 / 10 mm. External offset knob, U-shaped push-button interior.
The BASI brand's classic and timeless protective coating is suitable for attachment to all common entrance and entrance doors. The changing set has a push-button on the inside, a button on the outside. Thus, the door can be opened from the inside at any time. From outside, the door is opened with a key. The recess in the protective fitting is ideal for all common profile double cylinders. Everything is included in the delivery for a simple and precise mounting for the DIY enthusiast. The installation is child's play thanks to the accompanying instructions and mounting set. Material: Either aluminum F1 or stainless steel, screw connection visible from inside, 11-15 mm cylinder overhang, distance 72 / 92 mm, inner square pin 8 / 10 mm. External offset knob, U-shaped push-button interior.