• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 7509-0301 Changeable door furniture

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BASI - SB 7500 ES1 ZA PROTECTIVE FITTING

  • Classic protective covering for apartment closing doors / house entrance doors with cylinder cover
  • Timeless change set, DIN left / right usable
  • Round long sign and 14 mm label thickness
  • Material: Either aluminum F1 or stainless steel, screw connection: Visible from the inside
  • Selectable from: Distance 72 / 92 mm, square pin 8 / 10 mm

Technical specifications

Product type

Changeable door furniture

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316089 Basi 7509-0301 Changeable door furniture

Description

The classic and timeless protective covering with safe cylinder cover of the BASI brand is suitable for attachment to all common house entrance and residential entrance doors. The changing set has a push-button on the inside, a button on the outside. Thus, the door can be opened from the inside at any time. From outside, the door is opened with a key. The recess in the protective fitting is ideal for all common profile double cylinders. Everything is included in the delivery for a simple and precise mounting for the DIY enthusiast. The installation is child's play thanks to the accompanying instructions and mounting set. Material: Either aluminum F1 or stainless steel, screw connection visible from inside, 11-15 mm cylinder overhang, distance 72 / 92 mm, inner square pin 8 / 10 mm. External offset knob, U-shaped push-button interior.

This text is machine translated.