• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 7529-0101 Changeable door furniture

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SB/FS 2200K - ES1 FS-changeover protective fitting

  • Door fitting / fire protection fitting - change fitting
  • For fire doors, cellar doors, room doors and fire doors
  • Round short plate and steel core in the push-button, melting point at over 1000° C.
  • Replacement set: Straight button, push-button/latch on the inside in U-shape, tested according to DIN 18257
  • Door thicknesses 44-66 mm, distance 72 mm, square pin 9 mm

Technical specifications

Product type

Changeable door furniture

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315212 Basi 7529-0101 Changeable door furniture

Description

The BASI brand classic and timeless fire protection fitting is suitable for all common fire doors, cellar doors, fire doors or also room doors with a door thickness of 44-66mm. The knob for the outside is a straight knob, the handle of the inside is a push-button (latch) in U-shape. The round short sign provides for a modern and unobtrusive look. Due to its steel substructure, the melting point of the individual parts is above 1000°C, which makes the fitting particularly resistant. The BASI fire protection cover can cope with daily loads without any problems. Everything is included in the delivery for a simple and precise mounting for the DIY enthusiast. The installation is child's play thanks to the accompanying instructions and mounting set. Material: Can be used optionally from aluminum F1 or stainless steel, DIN left / right, distance 72 mm, steel core in the push-button, no visible screwing.

This text is machine translated.