• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 7900-0101 Heavy duty steel door furniture

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid material protective fitting

  • Solid solid material protective covering for entrance doors / front doors
  • Angular long-plate set, 12/15 mm label thickness, distance 72 / 92 mm for door thicknesses of 38-42 mm
  • DIN right / left can be used
  • Changeable set, outside: Offset square button, inside: Classic door handle (latch) in standard
  • Material: Solid material, high-quality aluminum, easy mounting

Technical specifications

Product type

Heavy duty steel door furniture

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929653 Basi 7900-0101 Heavy duty steel door furniture

Information

Information 1929653 Basi 7900-0101 Heavy duty steel door furniture

Description

The solid solid solid material protective coating of the BASI brand is made of high-quality aluminum. The protective cover consists of a square button on the outside and a push button on the inside. The square long sign has a shield thickness of 12 mm or 15 mm. The replacement set is made with a distance of 72 mm / 92 mm (optional). The fitting can be used for all external doors, intermediate doors or side entrance doors that are to be opened only from one side. In addition, the fittings can also be used with common entrance or front doors. The pre-fabricated profile cylinder holes for a door cylinder allow the door to be opened from both sides with the key. The protective cover made of solid material can be used on doors with a door panel thickness of 38-42 mm, both DIN right / DIN left. Square inside with 10 mm – screw connection visible inside.

This text is machine translated.

Features

  • Long-plate rectangular

Scope of delivery

  • Fixings