User & Safety Instructions 1929679 Basi 7900-0201 Heavy duty steel door furniture
Information
Information 1929679 Basi 7900-0201 Heavy duty steel door furniture
Description
The solid solid solid material protective coating of the BASI brand is made of high-quality aluminum. The protective cover consists of a square button on the outside and a push button on the inside. The square long sign has a shield thickness of 12 mm or 15 mm. The replacement set is made with a distance of 72 mm / 92 mm (optional). The fitting can be used for all external doors, intermediate doors or side entrance doors that are to be opened only from one side. In addition, the fittings can also be used with common entrance or front doors. The pre-fabricated profile cylinder holes for a door cylinder allow the door to be opened from both sides with the key. The protective cover made of solid material can be used on doors with a door panel thickness of 38-42 mm, both DIN right / DIN left. Square inside with 10 mm – screw connection visible inside.
This text is machine translated.
Features
Long-plate rectangular
Scope of delivery
Fixings
Description
The solid solid solid material protective coating of the BASI brand is made of high-quality aluminum. The protective cover consists of a square button on the outside and a push button on the inside. The square long sign has a shield thickness of 12 mm or 15 mm. The replacement set is made with a distance of 72 mm / 92 mm (optional). The fitting can be used for all external doors, intermediate doors or side entrance doors that are to be opened only from one side. In addition, the fittings can also be used with common entrance or front doors. The pre-fabricated profile cylinder holes for a door cylinder allow the door to be opened from both sides with the key. The protective cover made of solid material can be used on doors with a door panel thickness of 38-42 mm, both DIN right / DIN left. Square inside with 10 mm – screw connection visible inside.