• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 7900-0301 Heavy duty steel door furniture

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid material protective fitting

  • Solid solid material protective covering for side entrance doors, outside doors or entrance doors
  • Square long plate set, 15 mm label thickness, for door thicknesses of 38-42 mm
  • Can be used with cylinder cover for more protection against violent attacks from outside, DIN right / LEFT
  • Changeable set, outside: Offset square button, inside: Classic door handle (latch) in standard
  • Material: Solid material, high-quality aluminum, easy mounting

Technical specifications

Product type

Heavy duty steel door furniture

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929655 Basi 7900-0301 Heavy duty steel door furniture

Information

Information 1929655 Basi 7900-0301 Heavy duty steel door furniture

Description

The solid solid solid material protective coating of the BASI brand is made of high-quality aluminum. The protective cover consists of a square button on the outside and a push button on the inside. The square long sign has a sign thickness of 15 mm. The fitting can be used for all external doors, intermediate doors or side entrance doors that are to be opened only from one side. The pre-fabricated profile cylinder holes for a door cylinder allow the door to be opened from both sides with the key. The integrated cylinder cover gives the profile cylinder additional protection against unauthorized access or violent breaking from outside. The protective cover made of solid material can be used on doors with a door panel thickness of 38-42 mm, both DIN left / DIN right. Square inside with 8 mm – screw connection visible inside.

This text is machine translated.

Features

  • Long-plate rectangular

Scope of delivery

  • Fixings