• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 7900-1302 Heavy duty steel door furniture

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid material protective fitting

  • Solid solid material protective covering with ZA - for side entrance doors, outside doors or entrance doors
  • Square long plate set, 15 mm blade thickness, distance 72 mm for door thicknesses of 38-42 mm
  • DIN right / left can be used
  • Replacement set with cylinder cover, outside: Round fixed button, inside: Classic door handle (latch) in standard
  • Material: Solid material, high-quality aluminum, easy mounting

Technical specifications

Product type

Heavy duty steel door furniture

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929668 Basi 7900-1302 Heavy duty steel door furniture

Information

Information 1929668 Basi 7900-1302 Heavy duty steel door furniture

Description

The solid solid solid material protective cover with cylinder cover of the BASI brand is made of high-quality aluminum. The protective fitting consists of a round fixed button on the outside and a standard push-button on the inside. The square long sign has a sign thickness of 15 mm. The replacement set is made with a distance of 72 mm. The fitting can be used for all external doors, intermediate doors or side entrance doors that are to be opened only from one side. In addition, the fittings can also be used with common entrance or front doors. The pre-fabricated profile cylinder holes for a door cylinder allow the door to be opened from both sides with the key. The integrated cylinder cover gives the cylinder used additional protection against external attacks. The protective cover made of solid material can be used on doors with a door panel thickness of 38-42 mm, both DIN right / DIN left. Square inside with 8 mm – screw connection visible inside.

This text is machine translated.

Features

  • Long-plate rectangular

Scope of delivery

  • Fixings