• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 7901-0301 Heavy duty steel door furniture

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid material protective fitting

  • Solid solid material protective covering for side entrance doors, outside doors or entrance doors
  • Round long shield set, 15 mm blade thickness, distance 72 / 92 mm for door thicknesses of 38-42 mm
  • DIN right / left can be used
  • Interchangeable set, outside: Round button offset, inside: Classic door handle (latch) in standard
  • Material: Solid material, high-quality aluminum, easy mounting

Technical specifications

Product type

Heavy duty steel door furniture

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929659 Basi 7901-0301 Heavy duty steel door furniture

Information

Information 1929659 Basi 7901-0301 Heavy duty steel door furniture

Description

The solid solid solid material protective cover with cylinder cover of the BASI brand is made of high-quality aluminum. The fitting consists of a rounded knob on the outside and a push-button in standard inside. The round long sign has a sign thickness of 15 mm. The replacement set is manufactured with a distance of 72 / 92 mm. The fitting can be used for all external doors, intermediate doors or side entrance doors that are to be opened only from one side. In addition, the door fitting can also be used with common entrance or front doors. The pre-fabricated profile cylinder holes for a door cylinder allow the door to be opened from both sides with the key. The integrated cylinder cover gives the inserted door cylinder additional security in case of attempted break-in from the outside. The protective cover made of solid material can be used on doors with a door panel thickness of 38-42 mm, both DIN right / DIN left.

This text is machine translated.

Features

  • Long-plate round

Scope of delivery

  • Fixings