User & Safety Instructions 1929723 Basi 7901-0401 Heavy duty steel door furniture
Information
Information 1929723 Basi 7901-0401 Heavy duty steel door furniture
Description
The solid solid solid material protective cover with cylinder cover of the BASI brand is made of high-quality aluminum. The fitting consists of a rounded knob on the outside and a push-button in standard inside. The round long sign has a sign thickness of 15 mm. The replacement set is manufactured with a distance of 72 / 92 mm. The fitting can be used for all external doors, intermediate doors or side entrance doors that are to be opened only from one side. In addition, the door fitting can also be used with common entrance or front doors. The pre-fabricated profile cylinder holes for a door cylinder allow the door to be opened from both sides with the key. The integrated cylinder cover gives the inserted door cylinder additional security in case of attempted break-in from the outside. The protective cover made of solid material can be used on doors with a door panel thickness of 38-42 mm, both DIN left / DIN right.
This text is machine translated.
Features
IROX
Scope of delivery
Fixings
Description
The solid solid solid material protective cover with cylinder cover of the BASI brand is made of high-quality aluminum. The fitting consists of a rounded knob on the outside and a push-button in standard inside. The round long sign has a sign thickness of 15 mm. The replacement set is manufactured with a distance of 72 / 92 mm. The fitting can be used for all external doors, intermediate doors or side entrance doors that are to be opened only from one side. In addition, the door fitting can also be used with common entrance or front doors. The pre-fabricated profile cylinder holes for a door cylinder allow the door to be opened from both sides with the key. The integrated cylinder cover gives the inserted door cylinder additional security in case of attempted break-in from the outside. The protective cover made of solid material can be used on doors with a door panel thickness of 38-42 mm, both DIN left / DIN right.