User & Safety Instructions 1929695 Basi 7903-0401 Heavy duty steel door furniture
Information
Information 1929695 Basi 7903-0401 Heavy duty steel door furniture
Description
The attractive narrow frame exchange set with cylinder cover is characterized by its modern design, as well as the high-quality. The fittings are especially suitable for profile and frame doors with a profile cylinder. It is suitable for all standard profile frame doors, which have a door panel thickness of 38-42 mm. The replacement set can be used indoors and outdoors. The fitting has a round button on the outside and a standard button on the inside. The round narrow frame plate has a plate thickness of 15 mm. The door fitting is made with a distance of 92 mm. The pre-fabricated profile cylinder holes for a door cylinder allow the door to be opened from both sides with the key. Both DIN left and DIN right can be used. Inside visible fitting, material: Aluminum, distance: 92 mm, square pin inside: 10 mm.
This text is machine translated.
Features
Schmahlramenrundschild
Scope of delivery
Fixings
Description
The attractive narrow frame exchange set with cylinder cover is characterized by its modern design, as well as the high-quality. The fittings are especially suitable for profile and frame doors with a profile cylinder. It is suitable for all standard profile frame doors, which have a door panel thickness of 38-42 mm. The replacement set can be used indoors and outdoors. The fitting has a round button on the outside and a standard button on the inside. The round narrow frame plate has a plate thickness of 15 mm. The door fitting is made with a distance of 92 mm. The pre-fabricated profile cylinder holes for a door cylinder allow the door to be opened from both sides with the key. Both DIN left and DIN right can be used. Inside visible fitting, material: Aluminum, distance: 92 mm, square pin inside: 10 mm.