• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 7903-0409 Heavy duty steel door furniture

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid material protective fitting

  • Narrow frame exchange fittings with cylinder cover for profile and frame doors with profile cylinder punching
  • Round narrow plate, 15 mm plate thickness, distance 92 mm for door thicknesses of 38-42 mm
  • DIN right / left can be used
  • Changeover set, outside: Round button offset, inside: Classic door handle (latch) in standard
  • Material: Solid material, high-quality aluminum F1/F2 or stainless steel colors (IROX), easy to install

Technical specifications

Product type

Heavy duty steel door furniture

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929696 Basi 7903-0409 Heavy duty steel door furniture

Information

Information 1929696 Basi 7903-0409 Heavy duty steel door furniture

Description

The attractive narrow frame exchange set with cylinder cover is characterized by its modern design, as well as the high-quality. The fittings are especially suitable for profile and frame doors with a profile cylinder. It is suitable for all standard profile frame doors, which have a door panel thickness of 38-42 mm. The replacement set can be used indoors and outdoors. The fitting has a round button on the outside and a standard button on the inside. The round narrow frame plate has a plate thickness of 15 mm. The door fitting is made with a distance of 92 mm. The pre-fabricated profile cylinder holes for a door cylinder allow the door to be opened from both sides with the key. Both DIN left and DIN right can be used. Inside visible fitting, material: Aluminum, distance: 92 mm, square pin inside: 10 mm.

This text is machine translated.

Features

  • Schmahlramenrundschild

Scope of delivery

  • Fixings