• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 7903-0601 Heavy duty steel door furniture

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid material protective fitting

  • Narrow frame exchange fittings for profile and frame doors with profile cylinder punching
  • Round narrow plate, 12 or 15 mm plate thickness, distance 72 / 92 mm for door thicknesses of 38-42 mm
  • DIN right / left can be used
  • Changeover set, outside: Round button offset, inside: Classic door handle (latch) in standard
  • Material: Solid material, high-quality aluminum, easy mounting

Technical specifications

Product type

Heavy duty steel door furniture

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929711 Basi 7903-0601 Heavy duty steel door furniture

Information

Information 1929711 Basi 7903-0601 Heavy duty steel door furniture

Description

The attractive narrow frame exchange fittings are characterized by their modern design and high quality. The fittings are especially suitable for profile and frame doors with a profile cylinder. It is suitable for all standard profile frame doors, which have a door panel thickness of 38-42 mm. The replacement set can be used indoors and outdoors. The fitting has a round button on the outside and a standard button on the inside. The round narrow frame plate has a plate thickness of 12 or 15 mm. The door fitting is made with a distance of 72 or 92 mm. The pre-fabricated profile cylinder holes for a door cylinder allow the door to be opened from both sides with the key. Both DIN left and DIN right can be used. Inside visible fitting, material: Aluminum, distance: 72 or 92 mm, square pin inside: 10 mm.

This text is machine translated.

Features

  • Schmahlramenrundschild

Scope of delivery

  • Fixings