User & Safety Instructions 1929692 Basi 7912-0302 Heavy duty steel door furniture
Information
Information 1929692 Basi 7912-0302 Heavy duty steel door furniture
Description
The solid solid solid material protective cover with cylinder cover of the BASI brand is made of high-quality aluminum. The protective fitting is a classic push-button fitting. The square short sign has a 15 mm sign thickness and gives the fitting a modern look. The door fitting is made with a distance of 72 mm. The fittings can be installed in all interior and exterior doors, room doors, intermediate doors and much more. The pre-fabricated profile cylinder punching for a door cylinder allows the door to be opened or closed with the key from both sides. The integrated cylinder cover gives the inserted door cylinder additional security in case of attempted break-in from the outside. The protective cover made of solid material can be used on doors with a door panel thickness of 38-42 mm, both DIN right / DIN left. Square inside with 8 mm – screw connection visible inside.
This text is machine translated.
Features
Short-plate rectangular
Scope of delivery
Fixings
Description
The solid solid solid material protective cover with cylinder cover of the BASI brand is made of high-quality aluminum. The protective fitting is a classic push-button fitting. The square short sign has a 15 mm sign thickness and gives the fitting a modern look. The door fitting is made with a distance of 72 mm. The fittings can be installed in all interior and exterior doors, room doors, intermediate doors and much more. The pre-fabricated profile cylinder punching for a door cylinder allows the door to be opened or closed with the key from both sides. The integrated cylinder cover gives the inserted door cylinder additional security in case of attempted break-in from the outside. The protective cover made of solid material can be used on doors with a door panel thickness of 38-42 mm, both DIN right / DIN left. Square inside with 8 mm – screw connection visible inside.