• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 9200-0001 Automatic door opener with release mechanism

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electric door opener - ET 93

  • Automatic door opener ET 93 - EFF - with mechanical release
  • Asymmetric design, DIN right suitable
  • Insert for 6-12 volt
  • Adjustable standard fall function
  • Design: Special flat design 16.5 mm

Technical specifications

Operating voltage

6 - 12 V

Product type

Automatic door opener with release mechanism

Door opener dimensions

16.5 mm

Door stop

Right

Mechanical unlocking

Yes

Factory colour

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2331973 Basi 9200-0001 Automatic door opener with release mechanism

Description

The electric door opener ET 93 with mechanical unlocking can be used for DIN right doors and unlocks doors by pressing a button without having to personally open the doors. Electrical door openers are preferably used at entrance doors in multi-family houses or businesses. Often also used in combination with intercom systems or surveillance cameras - the combination offers a high degree of comfort and security. The ET 93 is operated with a voltage of 6-12 Volt and is equipped with adjustable standard fall function - extra flat design of 16.5 mm.

This text is machine translated.

Scope of delivery

  • Electric door opener - ET 93 with mechanical unlocking