• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 9240-5522 Room door lock Silver

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug-in-room door lock

  • Push-in lock for entrance and room doors with profile cylinder holes
  • Cuff: 20 mm käntig, nickel-silver painted
  • Material trap/latch: Metal
  • Mandrel dimension: 55 mm, distance: 72 mm, square: 8 mm
  • Tested according to DIN 18251-1, class 2

Technical specifications

Product type

Room door lock

Dim

(L x W) 235 mm x 85 mm

Factory colour

Silver

Width

85 mm

Length

235 mm

Depth

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929469 Basi 9240-5522 Room door lock Silver

Information

Information 1929469 Basi 9240-5522 Room door lock Silver

Description

BASI plug-in lock - ES 924 - ideal for indoor use. The push-in lock with profile cylinder punching is suitable for installation in entrance and room doors. The lock has a square stem with a width of 20 mm. The trap is made of metal - available for DIN right and DIN left doors.

This text is machine translated.

Features

  • Plastic case/latch