• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 9350-5532 Room door lock Silver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug-in-room door lock

  • Push-in lock for bathroom / WC doors
  • Cuff: 20 mm rounded, nickel-silver painted
  • Material trap/latch: Plastic
  • Mandrel dimension: 55 mm, distance: 78 mm, square: 8 mm
  • Tested according to DIN 18251-1, class 1

Technical specifications

Product type

Room door lock

Dim

(L x W) 235 mm x 85 mm

Factory colour

Silver

Width

85 mm

Length

235 mm

Depth

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929481 Basi 9350-5532 Room door lock Silver

Information

Information 1929481 Basi 9350-5532 Room door lock Silver

Description

BASI plug-in lock - ES 935 - ideal for bathroom / WC doors usable. The push-in lock is especially suitable for installation in toilet doors, since a special WC fitting can be mounted on the lower nut. The lock has a round stem with a width of 20 mm. The case is made of plastic and is available for doors opening in either DIN right or DIN left.

This text is machine translated.

Features

  • Plastic case/latch