Basi - ES 988L PZW closed frame DIN right/left Kangaroo 24/270 mm
High-quality push-in tubular frame lock for metal and plastic profile frame doors
Stainless steel tulip in angular design (24 x 270 mm) with long holes for flexible and simple mounting, slot hole 19 mm
Nickel-plated trap and latch for long-lasting and reliable function
Can be used universally for DIN right and DIN left
Technical specifications
Material: Kangaroo: Stainless steel; latch and latch: Nickel-plated
Kantischulp 24 mm
35 mm, 92 mm distance, 8 mm square nut
Can be used left/right (DIN right/left)
1-speed
Product type
Tube frame lock
Weight
588 g
Factory colour
Nickel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743309 Basi 9585-3520L Tube frame lock Nickel
Description
The insertion of tube frame lock ES 958L is the ideal solution for modern profile frame doors made of metal or plastic.
It combines precise workmanship, high functionality and durable materials – perfect for the new construction as well as for the uncomplicated replacement of existing locks. Made from high-quality stainless steel, the lock impresses with its especially robust and robust design. The stable angular stainless steel tulip not only provides an attractive appearance, but also guarantees a permanently reliable use, even at high load in daily use.
A major advantage of the insert lock is its high flexibility during installation. Thanks to the integrated long holes in the cuff, the lock can be optimally adjusted to the existing holes. This makes it much easier to replace old locks without the need for time-consuming rework. The universal compatibility with DIN right and DIN left makes this lock particularly versatile. It can be easily used in right and left opening doors, WAS simplifies planning and installation considerably. The insert lock also convinces in every way.
The precisely manufactured latch and latch made of nickel-plated material provides for a quiet run and reliable closing function. In combination with the standardized dimensions the Ideal lock is suitable for numerous door systems.
This text is machine translated.
Description
The insertion of tube frame lock ES 958L is the ideal solution for modern profile frame doors made of metal or plastic.
It combines precise workmanship, high functionality and durable materials – perfect for the new construction as well as for the uncomplicated replacement of existing locks. Made from high-quality stainless steel, the lock impresses with its especially robust and robust design. The stable angular stainless steel tulip not only provides an attractive appearance, but also guarantees a permanently reliable use, even at high load in daily use.
A major advantage of the insert lock is its high flexibility during installation. Thanks to the integrated long holes in the cuff, the lock can be optimally adjusted to the existing holes. This makes it much easier to replace old locks without the need for time-consuming rework. The universal compatibility with DIN right and DIN left makes this lock particularly versatile. It can be easily used in right and left opening doors, WAS simplifies planning and installation considerably. The insert lock also convinces in every way.
The precisely manufactured latch and latch made of nickel-plated material provides for a quiet run and reliable closing function. In combination with the standardized dimensions the Ideal lock is suitable for numerous door systems.
This text is machine translated.
What kind of Door & Window Locks are you looking for?