• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi BM5000-0015 Euro profile cylinder 30 / 45mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profile Double cylinder

  • Different hazardous for simultaneous locking
  • 3 key

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

30 / 45mm

Cylinder inside diameter

30 mm

Cylinder (outside diameter)

45 mm

Size

30/45 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1928859 Basi BM5000-0015 Euro profile cylinder 30 / 45mm

User & Safety Instructions

User & Safety Instructions 1928859 Basi BM5000-0015 Euro profile cylinder 30 / 45mm

Information

Information 1928859 Basi BM5000-0015 Euro profile cylinder 30 / 45mm

Description

BM - 30/45 mm profile double cylinder, VS, 3 drill molded key, key with code number, 8 direct blocking elements on 2 different levels, picking/Aufbohr/impact protection, matt nickel-plated brass, tested according to DIN 18252: 2006-12

This text is machine translated.

Features

  • Matt nickel-plated brass

Scope of delivery

  • Profile cylinder
  • 3 key
  • Fit screw (fixing screws)