• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi BM5000-0055 Euro profile cylinder 30 / 85mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profile Double cylinder

  • High-quality profile double cylinder - for front doors / entrance doors
  • With drill-out protection, pick-up protection and impact protection, makes breaking or opening of the cylinder difficult
  • Supplied with 3 drill bit wrenches / reversible wrenches
  • Moving system
  • Material: Nickel-plated brass

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

30 / 85mm

Cylinder inside diameter

30 mm

Cylinder (outside diameter)

85 mm

Size

30/85 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1928867 Basi BM5000-0055 Euro profile cylinder 30 / 85mm

User & Safety Instructions

User & Safety Instructions 1928867 Basi BM5000-0055 Euro profile cylinder 30 / 85mm

Information

Information 1928867 Basi BM5000-0055 Euro profile cylinder 30 / 85mm

Description

The high-quality double profile cylinder of the BASI brand with turning key serves as a secure door lock for your house or living entrance door. The Kern drill hollow cylinder consists of 8 direct locking elements on 2 different levels and thus provides for more safety. The double cylinder provides the best protection through the additional pick-up, drill-up and impact protection and makes it difficult for break-in breakers to break or crack the lock violently. The profile cylinder is equipped with a different closing system. This means that only the 3 enclosed turning keys are suitable. The code on the key can be used to make replacement keys at any time from your local key service. In the production of the robust cylinder, particular attention is paid to the highest quality. The precise production and testing is done according to DIN Standard 18252:2006-12 / DIN 18252-10 / DIN EN 1303:2005-04 Reg. No. 34v05.

This text is machine translated.

Features

  • Matt nickel-plated brass

Scope of delivery

  • Profile cylinder
  • 3 key
  • Fit screw (fixing screws)