• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi BM5020-0025 Half Euro cylinder 10 / 55mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profile half cylinder

  • Secure profile half cylinder - for garage doors / curtain locks
  • With drill-out protection, pick-up protection and impact protection, makes breaking or opening of the cylinder difficult
  • Supplied with 3 drill bit wrenches / reversible wrenches
  • Moving system
  • Material: Nickel-plated brass

Technical specifications

Product type

Half Euro cylinder

Cylinder dimensions

10 / 55mm

Cylinder inside diameter

10 mm

Cylinder (outside diameter)

55 mm

Size

10/55 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1929008 Basi BM5020-0025 Half Euro cylinder 10 / 55mm

User & Safety Instructions

User & Safety Instructions 1929008 Basi BM5020-0025 Half Euro cylinder 10 / 55mm

Information

Information 1929008 Basi BM5020-0025 Half Euro cylinder 10 / 55mm

Description

The safe half-cylinder profile with BASI drill recess wrench can be used for garage doors, switch locks, key switches or curtain locks. The Kern drill hollow cylinder consists of 8 direct locking elements on 2 different levels and thus provides for more safety. The double cylinder provides the best protection through the additional pick-up, drill-up and impact protection and makes it difficult for break-in breakers to break or crack the lock violently. The profile cylinder is equipped with a different closing system. This means that only the 3 enclosed turning keys are suitable. The half cylinder has an 8-way adjustable lock lug. The code on the key can be used to make replacement keys at any time from your local key service. In the production of the robust cylinder, particular attention is paid to the highest quality. The precise production and testing is done according to DIN Standard 18252:2006-12 / DIN 18252-10 / DIN EN 1303:2005-04 Reg. No. 34v05.

This text is machine translated.

Features

  • Matt nickel-plated brass

Scope of delivery

  • Profile cylinder
  • 3 key
  • Fit screw (fixing screws)