• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi BM5031-1505-0040 Euro cylinder with knob 45 / 35mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profile Knauf cylinder

  • Common key
  • One-sided Knauf
  • 3 key

Technical specifications

Product type

Euro cylinder with knob

Cylinder dimensions

45 / 35mm

Cylinder inside diameter

45 mm

Cylinder (outside diameter)

35 mm

Size

K 45/35 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1929128 Basi BM5031-1505-0040 Euro cylinder with knob 45 / 35mm

User & Safety Instructions

User & Safety Instructions 1929128 Basi BM5031-1505-0040 Euro cylinder with knob 45 / 35mm

Information

Information 1929128 Basi BM5031-1505-0040 Euro cylinder with knob 45 / 35mm

Description

BM-K 45/35 mm profile Knauf cylinder, GL, 3 drill molded key, key with code number, 8 direct blocking elements on 2 different levels, picking/Aufbohr/impact protection, matt nickel-plated brass, tested according to DIN 18252: 2006-12

This text is machine translated.

Features

  • Matt nickel-plated brass

Scope of delivery

  • Profile cylinder
  • 3 key
  • Fit screw (fixing screws)