• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi G123 Euro profile cylinder 35 / 35mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Basi - Construction cylinder - 35/35 mm Profile double cylinder (neutral) - keyed alike - 3 wrench - G120

  • Construction cylinder for house entry doors/side doors
  • Ideal as door cylinder for houses during the construction phase
  • Supplied with 3 keys – keyed alike
  • Simple (light design)
  • Design: Double cylinder 35/35 mm

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

35 / 35mm

Cylinder inside diameter

35 mm

Cylinder (outside diameter)

35 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373219 Basi G123 Euro profile cylinder 35 / 35mm

Description

Construction cylinder / double cylinder - Ideal suitable for construction sites or for future home during the construction phase. The cylinder is very simple to mount and is best suited for restricted time periods to close rooms or house entrances. The construction cylinder is delivered with 3 cylinder keys. The construction cylinder is equipped with an identical closing system. This means that the key can be used for several cylinder locks.

This text is machine translated.

Scope of delivery

  • Incl. 3 Allen keys