Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingSecurity SystemsProtecting ValuablesKey Boxes

Basi Key cabinet SK 50 2170-0030 No. of hooks 30

EAN:
Part number:
Item no:
Metal key cabinet with an open door. Inside, numbered key holders in various colours are visible.
Metal key cabinet with an open door. Inside, numbered key holders in various colours are visible.
Blue, rectangular enclosure with hinge and lock, front dimensions 240x300 mm, side view 75 mm deep.
Diagram of a rectangular box with dimensions: Front view 240 mm x 300 mm, Side view 75 mm. Material thickness 1 mm.
1/3
Basi
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery

Technical specifications

Product type

Key cabinet

Hooks

30

Dim

(W x H x D) 240 x 300 x 75 mm

Width

240 mm

Height

300 mm

Depth

75 mm

Variants(All information is without VAT, plus shipping costs)

Hooks
 
Basi Key cabinet SK 50 2170-0030 No. of hooks 30
Basi Key cabinet SK 50 2170-0030 No. of hooks 30

2226206

Unavailable
Conrad Electronic
This article
30
Minimum order quantity: 1
Multiple: 1
Basi Key cabinet SK 50 2170-0045 No. of hooks 45 Grey
Basi Key cabinet SK 50 2170-0045 No. of hooks 45 Grey

2226207

Fast track dispatch on Fri 23 Oct
4 Piece(s)Conrad Electronic
45
Minimum order quantity: 1
Multiple: 1

€ 36.99*

Basi Key cabinet SK 50 2170-0010 No. of hooks 10 Grey
Basi Key cabinet SK 50 2170-0010 No. of hooks 10 Grey

2226204

Unavailable
Conrad Electronic
10
Minimum order quantity: 1
Multiple: 1

€ 20.99*

Basi Key cabinet SK 50 2170-0020 No. of hooks 20 Grey
Basi Key cabinet SK 50 2170-0020 No. of hooks 20 Grey

2226205

Unavailable
Conrad Electronic
20
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226206 Basi Key cabinet SK 50 2170-0030 No. of hooks 30

Description

SK 50 key cassette, 30 hooks, 2 keys, with lever lock, gray steel.

This text is machine translated.

Scope of delivery

  • Includes 2 keys

Related products can be found here

MagnetsMultitool Pocket KnivesKey ChainsKeys & Cylinder Locks

Description

SK 50 key cassette, 30 hooks, 2 keys, with lever lock, gray steel.

This text is machine translated.

Scope of delivery

  • Includes 2 keys
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list