User & Safety Instructions 1929670 Basi Ö7900-0102 Heavy duty steel door furniture
Information
Information 1929670 Basi Ö7900-0102 Heavy duty steel door furniture
Description
The solid solid solid material protective coating of the BASI brand is made of high-quality aluminum. The protective fitting is a classic push-button fitting. The square long sign has a shield thickness of 12 mm. The fittings can be installed in all interior and exterior doors, room doors, intermediate doors and much more. The pre-fabricated profile cylinder punching for a door cylinder allows the door to be opened or closed with the key from both sides. The protective cover made of solid material can be used on doors with a door panel thickness of 38-42 mm, both DIN left / DIN right. Square inside with 8 mm – screw connection visible inside.
This text is machine translated.
Features
Long-plate rectangular
Scope of delivery
Fixings
Description
The solid solid solid material protective coating of the BASI brand is made of high-quality aluminum. The protective fitting is a classic push-button fitting. The square long sign has a shield thickness of 12 mm. The fittings can be installed in all interior and exterior doors, room doors, intermediate doors and much more. The pre-fabricated profile cylinder punching for a door cylinder allows the door to be opened or closed with the key from both sides. The protective cover made of solid material can be used on doors with a door panel thickness of 38-42 mm, both DIN left / DIN right. Square inside with 8 mm – screw connection visible inside.