• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi Ö7900-0502 Heavy duty steel door furniture

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid material protective fitting

  • Solid solid material protective covering for entrance doors in accordance with the NC STANDARD
  • Square long plate set, 15 mm plate thickness, distance 88 mm (ENORM) for door thicknesses of 38-42 mm
  • CAN BE USED DIN RIGHT / LEFT
  • Changeable set, outside: Offset square button, inside: Classic door handle (latch) in standard
  • Material: Solid material, high-quality aluminum F2 - champagne colors, easy mounting

Technical specifications

Product type

Heavy duty steel door furniture

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929704 Basi Ö7900-0502 Heavy duty steel door furniture

Information

Information 1929704 Basi Ö7900-0502 Heavy duty steel door furniture

Description

The solid solid solid material protective coating of the BASI brand is made of high-quality aluminum F2 (champagne). The protective cover consists of a square button on the outside and a push button on the inside. The square long sign has a sign thickness of 15 mm. The replacement set is manufactured according to ONORM (Austrian standard) with a distance of 88 mm. It can be used with all common entrance or front doors with a door width of 38-42 mm, both DIN LEFT / DIN RIGHT. Square inside with 8.5 mm – screw connection visible inside.

This text is machine translated.

Features

  • Long-plate rectangular

Scope of delivery

  • Fixings