User & Safety Instructions 1929676 Basi Ö7900-1102 Heavy duty steel door furniture
Information
Information 1929676 Basi Ö7900-1102 Heavy duty steel door furniture
Description
The solid solid solid material protective coating of the BASI brand is made of high-quality aluminum F2. The replacement set consists of a round button outside and a push-button inside standard. The square long sign has a shield thickness of 12 mm. The replacement set is manufactured according to ONORM (Austrian standard) with a distance of 88 mm. The fitting has a prefabricated hole for a door cylinder - where a profile cylinder can be used without any problems and the door can be locked. It can be used with all common entrance or front doors with a door width of 38-42 mm, both DIN LEFT / DIN RIGHT. Inside square pin with 8.5 mm – inside visible screw connection.
This text is machine translated.
Features
Long-plate rectangular
Scope of delivery
Fixings
Description
The solid solid solid material protective coating of the BASI brand is made of high-quality aluminum F2. The replacement set consists of a round button outside and a push-button inside standard. The square long sign has a shield thickness of 12 mm. The replacement set is manufactured according to ONORM (Austrian standard) with a distance of 88 mm. The fitting has a prefabricated hole for a door cylinder - where a profile cylinder can be used without any problems and the door can be locked. It can be used with all common entrance or front doors with a door width of 38-42 mm, both DIN LEFT / DIN RIGHT. Inside square pin with 8.5 mm – inside visible screw connection.