• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi Ö7900-1502 Heavy duty steel door furniture

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid material protective fitting

  • Solid solid material protective covering for entrance doors in accordance with the NC STANDARD
  • With square long sign, 15 mm plate thickness, distance 88 mm (OIL STANDARD) for door thicknesses of 38-42 mm
  • CAN BE USED DIN RIGHT / LEFT
  • Interchangeable set, outside: Round straight button, inside: Classic door handle (latch) in standard
  • Material: Solid material, high-quality aluminum F2 - champagne colors, easy mounting

Technical specifications

Product type

Heavy duty steel door furniture

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929706 Basi Ö7900-1502 Heavy duty steel door furniture

Information

Information 1929706 Basi Ö7900-1502 Heavy duty steel door furniture

Description

The solid solid solid material protective coating of the BASI brand is made of high-quality aluminum F2. The replacement set consists of a round button outside and a push-button inside standard. The square long sign has a sign thickness of 15 mm. The replacement set is manufactured according to ONORM (Austrian standard) with a distance of 88 mm. The fitting has a prefabricated hole for a door cylinder - where a profile cylinder can be used without any problems and the door can be locked. It can be used with all common entrance or front doors with a door width of 38-42 mm, both DIN LEFT / DIN RIGHT. Inside square pin with 8.5 mm – inside visible screw connection.

This text is machine translated.

Features

  • Long-plate rectangular

Scope of delivery

  • Fixings