• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi TS 710 6800-0070 Digital TFT door spy hole 82 cm 3.2 inch

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BASI 6800-0070 digital door spy hole

  • Digital peephole for more security in your own 4 walls
  • By pressing the LCD display you will see who is in front of the input
  • Equipped with a 0.3 megapixel CMOS camera, with 3.2" display
  • For door thicknesses of 38-110 mm
  • Available in silver or champagne

Technical specifications

Dim

(L x W x H) 15 x 128 x 68 mm

Product type

Digital TFT door spy hole

Drill hole diameter

14 - 22 mm

Screen size diagonal (inches)

3.2 inch

Screen size diagonal (cm)

82 cm

Weight

160 g

Width

128 mm

Height

68 mm

Length

15 mm

Door width (max.)

1.1 cm

Door width (min.)

38 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226300 Basi TS 710 6800-0070 Digital TFT door spy hole 82 cm 3.2 inch

Description

A peephole brings security to your own 4 walls. Through him we know exactly which persons are standing in front of our entrance door. BASI digital peephole means you don't have to look through the tube yourself, just press the screen. The TS710 is equipped with a 0.3 megapixel CMOS camera and a 3.2" display. It is suitable for front doors with a door thickness of 38-110 mm and has a mounting diameter of 14-22 mm. The digital peephole is powered by 4 AA batteries (not included).

This text is machine translated.

Scope of delivery

  • Door-spying
  • Mounting material.