• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi V5001-0000-0011 Euro profile cylinder 30 / 30mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

v50 - 30/30 mm GL profile double cylinder

  • v50 profile double cylinder with best quality and maximum flexibility
  • ideal for front doors or entrance doors
  • Matching system
  • Including 3 matching cylinder keys
  • Material: Brass, matt nickel-plated

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

30 / 30mm

Cylinder inside diameter

30 mm

Cylinder (outside diameter)

30 mm

Size

30/30 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2350053 Basi V5001-0000-0011 Euro profile cylinder 30 / 30mm

Description

The new and high-quality V50 double cylinder is ideal for front doors or apartment doors. Every day, German households break down and it is often made easy for thieves to penetrate the house through incorrect or inferior cylinder equipment. The V50 is made of high-quality materials, which ensure a long service life and high wear resistance. The profile cylinder is supplied with 3 cylinder keys. The keys have a large head and thus ensure a high grip. The profile cylinder is equipped with an equenclosing system. This means that the key can be used for several cylinder locks. Whether for the front door, additional locks, garden gates, the cellar door or curtain locks – if you decide for an identical system, you will only need a key to open the door in the future. Therefore, pay attention to the number of the same lock when purchasing. There is always the possibility of having the regional key service produce replacement keys. The core of the cylinder contains 5 pin feeds. The BASI cylinders are manufactured with the highest quality being precisely observed. The production and testing is done according to DIN standard 1303:2015.

This text is machine translated.