v50 - profile cylinder short cylinder - 27/35 mm VS
v50 profile short cylinder with best quality and maximum flexibility
ideal for thin doors, glass doors or metal doors
Moving system
Including 3 matching cylinder keys
Material: Brass, matt nickel-plated
Technical specifications
Product type
Euro profile cylinder (short)
Cylinder dimensions
27 / 35mm
Cylinder inside diameter
27 mm
Cylinder (outside diameter)
35 mm
Size
27/35 mm
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2315226 Basi V5010-2735 Euro profile cylinder (short) 27 / 35mm
Description
The safe V50 short cylinder range from BASI. Short cylinders can be operated from two sides like double profile cylinders. However, due to their short length, they are suitable for thin doors, glass doors or metal doors. The V50 is made of high-quality materials, which ensure a long service life and high wear resistance. The robust cylinder is supplied with 3 keys. The keys have a large head and thus ensure a high grip. The double cylinder is equipped with a different closing system. This means that only the 3 supplied keys are suitable. The core of the cylinder contains 5 pin feeds. The BASI cylinders are manufactured with the highest quality being precisely observed. The production and testing is done according to DIN standard 1303:2015.
This text is machine translated.
Description
The safe V50 short cylinder range from BASI. Short cylinders can be operated from two sides like double profile cylinders. However, due to their short length, they are suitable for thin doors, glass doors or metal doors. The V50 is made of high-quality materials, which ensure a long service life and high wear resistance. The robust cylinder is supplied with 3 keys. The keys have a large head and thus ensure a high grip. The double cylinder is equipped with a different closing system. This means that only the 3 supplied keys are suitable. The core of the cylinder contains 5 pin feeds. The BASI cylinders are manufactured with the highest quality being precisely observed. The production and testing is done according to DIN standard 1303:2015.