User & Safety Instructions 2350063 Basi V5011-2727-0010 Euro profile cylinder (short) 27 / 27mm
Description
The safe V50 short cylinder range from BASI. Short cylinders can be operated from two sides like double profile cylinders. However, due to their short length, they are suitable for thin doors, glass doors or metal doors. The V50 is made of high-quality materials, which ensure a long service life and high wear resistance. The robust cylinder is supplied with 3 keys. The keys have a large head and thus ensure a high grip. The profile cylinder is equipped with an equenclosing system. This means that the key can be used for several cylinder locks. Whether for the front door, additional locks, garden gates, the cellar door or curtain locks – if you decide for an identical system, you will only need a key to open the door in the future. Therefore, pay attention to the number of the same lock when purchasing. The BASI cylinders are manufactured with the highest quality being precisely observed. The production and testing is done according to DIN standard 1303:2015.
This text is machine translated.
Description
The safe V50 short cylinder range from BASI. Short cylinders can be operated from two sides like double profile cylinders. However, due to their short length, they are suitable for thin doors, glass doors or metal doors. The V50 is made of high-quality materials, which ensure a long service life and high wear resistance. The robust cylinder is supplied with 3 keys. The keys have a large head and thus ensure a high grip. The profile cylinder is equipped with an equenclosing system. This means that the key can be used for several cylinder locks. Whether for the front door, additional locks, garden gates, the cellar door or curtain locks – if you decide for an identical system, you will only need a key to open the door in the future. Therefore, pay attention to the number of the same lock when purchasing. The BASI cylinders are manufactured with the highest quality being precisely observed. The production and testing is done according to DIN standard 1303:2015.