• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi V5200-1010 Euro profile cylinder 40 / 40mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

v50 - 40/40 mm N+G profile double cylinder, VS

  • v50 profile double cylinder - best quality and maximum flexibility
  • ideal for front doors or entrance doors, with emergency and danger function
  • Moving system
  • Including 3 matching cylinder keys
  • Material: Brass, matt nickel-plated

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

40 / 40mm

Cylinder inside diameter

40 mm

Cylinder (outside diameter)

40 mm

Size

40/40 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2350072 Basi V5200-1010 Euro profile cylinder 40 / 40mm

Description

The new and high-quality V50 double cylinder is ideal for front doors or apartment doors. Every day, German households break down and it is often made easy for thieves to penetrate the house through incorrect or inferior cylinder equipment. The V50 is made of high-quality materials, which ensure a long service life and high wear resistance. The profile cylinder is supplied with 3 cylinder keys. The keys have a large head and thus ensure a high grip. The double cylinder is equipped with a different closing system. Only the 3 supplied keys are suitable. The core of the cylinder contains 5 pin feeds. The double cylinder is also equipped with "N+G". With the so-called emergency and danger function, doors can also be opened from the outside if a key blocks the door lock from the inside. For example, it is always possible to open the door with the spare key if you have locked yourself out. The BASI cylinders are manufactured with the highest quality being precisely observed. The production and testing is done according to DIN standard 1303:2015.

This text is machine translated.