User & Safety Instructions 2350085 Basi V5201-0000-0010 Euro profile cylinder 30 / 30mm
Description
The new and high-quality V50 double cylinder is ideal for front doors or apartment doors. Every day, German households break down and it is often made easy for thieves to penetrate the house through incorrect or inferior cylinder equipment. The V50 is made of high-quality materials, which ensure a long service life and high wear resistance. The profile cylinder is supplied with 3 cylinder keys. The keys have a large head and thus ensure a high grip. The double cylinder is equipped with a system that is equally closing. This means that the key can be used for several cylinder locks. Whether for the front door, additional locks, garden gates, the cellar door or curtain locks – if you decide for an identical system, you will only need a key to open the door in the future. Therefore, pay attention to the number of the same lock when purchasing. The core of the cylinder contains 5 pin feeds. The double cylinder is also equipped with "N+G". With the so-called emergency and danger function, doors can also be opened from the outside if a key blocks the door lock from the inside. For example, it is always possible to open the door with the spare key if you have locked yourself out. The BASI cylinders are manufactured with the highest quality being precisely observed. The production and testing is done according to DIN standard 1303:2015.
This text is machine translated.
Description
The new and high-quality V50 double cylinder is ideal for front doors or apartment doors. Every day, German households break down and it is often made easy for thieves to penetrate the house through incorrect or inferior cylinder equipment. The V50 is made of high-quality materials, which ensure a long service life and high wear resistance. The profile cylinder is supplied with 3 cylinder keys. The keys have a large head and thus ensure a high grip. The double cylinder is equipped with a system that is equally closing. This means that the key can be used for several cylinder locks. Whether for the front door, additional locks, garden gates, the cellar door or curtain locks – if you decide for an identical system, you will only need a key to open the door in the future. Therefore, pay attention to the number of the same lock when purchasing. The core of the cylinder contains 5 pin feeds. The double cylinder is also equipped with "N+G". With the so-called emergency and danger function, doors can also be opened from the outside if a key blocks the door lock from the inside. For example, it is always possible to open the door with the spare key if you have locked yourself out. The BASI cylinders are manufactured with the highest quality being precisely observed. The production and testing is done according to DIN standard 1303:2015.