• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi V5220-2727 Euro profile cylinder (short) 27 / 27mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

v50 - 27/27 mm N+G profile short cylinder, VS

  • v50 profile short cylinder - best quality and maximum flexibility
  • ideal for thin doors, glass doors or metal doors
  • Moving system, with emergency and danger function
  • Including 3 matching cylinder keys
  • Material: Brass, matt nickel-plated

Technical specifications

Product type

Euro profile cylinder (short)

Cylinder dimensions

27 / 27mm

Cylinder inside diameter

27 mm

Cylinder (outside diameter)

27 mm

Size

27/27 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2350073 Basi V5220-2727 Euro profile cylinder (short) 27 / 27mm

Description

The safe V50 short cylinder range from BASI. Short cylinders can be operated from two sides like double profile cylinders. However, due to their short length, they are suitable for thin doors, glass doors or metal doors. The V50 is made of high-quality materials, which ensure a long service life and high wear resistance. The robust cylinder is supplied with 3 keys. The keys have a large head and thus ensure a high grip. The double cylinder is equipped with a different closing system. This means that only the 3 supplied keys are suitable. The double cylinder is also equipped with "N+G". With the so-called emergency and danger function, doors can also be opened from the outside if a key blocks the door lock from the inside. For example, it is always possible to open the door with the spare key if you have locked yourself out. The BASI cylinders are manufactured with the highest quality being precisely observed. The production and testing is done according to DIN standard 1303:2015.

This text is machine translated.