• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi VB5031-0505-0020 Euro cylinder with knob 35 / 35mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Euro cylinder with knob

Cylinder dimensions

35 / 35mm

Cylinder inside diameter

35 mm

Cylinder (outside diameter)

35 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2350222 Basi VB5031-0505-0020 Euro cylinder with knob 35 / 35mm

Description

V55 - K35/35 mm GL profile cylinder, keyed alike, 5 drill-hole spanner with code, 6 pin-holds, pick-up protection, drill protection, matt nickel-plated brass, incl. code card, tested according to EN1303:2015

This text is machine translated.