• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi VB5200-0015 Euro profile cylinder 30 / 45mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

30 / 45mm

Cylinder inside diameter

30 mm

Cylinder (outside diameter)

45 mm

Size

30/45 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2350140 Basi VB5200-0015 Euro profile cylinder 30 / 45mm

Description

V55 - 30/45 mm N+G profile double cylinder, VS, 5 drill-hole spanner with code, 6 pin-holds, pick-up protection, drill protection, matt nickel-plated brass, incl. code card, tested according to EN1303:2015

This text is machine translated.