• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi VB5200-0510 Euro profile cylinder 35 / 40mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

35 / 40mm

Cylinder inside diameter

35 mm

Cylinder (outside diameter)

40 mm

Size

35/40 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2350147 Basi VB5200-0510 Euro profile cylinder 35 / 40mm

Description

V55 - 35/40 mm N+G profile double cylinder, VS, 5 drill chuck key with code, 6 pin positions, pick-up protection, drill protection, matt nickel-plated brass, incl. code card, tested according to EN1303:2015

This text is machine translated.