• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi VB5200-1025 Euro profile cylinder 40 / 55mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

V55 - 40/55 mm N+G profile double cylinder, VS

  • V55 profile double cylinder system for house entrance doors or apartment doors
  • 5 drill-hole key with code, code card for simplified re-ordering of keys
  • Closing the movement, only the 5 enclosed turning keys are suitable
  • Extra picking and drilling protection, tested according to EN 1303:2015
  • Material: Brass, matt nickel-plated

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

40 / 55mm

Cylinder inside diameter

40 mm

Cylinder (outside diameter)

55 mm

Size

40/55 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2350156 Basi VB5200-1025 Euro profile cylinder 40 / 55mm

Description

The new and high-quality V55 profile double cylinder is ideal for front doors or apartment doors. Every day, German households break down and it is often made easy for thieves to penetrate the house through incorrect or inferior cylinder equipment. The V55 is made of high-quality materials, which ensure a long service life and high wear resistance. In addition, the use of the drill hole lock offers a pick-up protection and drill-out protection, which offer further security for your doors. The pick guard is a guard that prevents the lock cylinder from being unlocked using tools. In the so-called lock picking, tools such as Dietiche are pushed into the key channel to push the individual pins down to allow the rotor of the cylinder to rotate. The drill protection is a safety measure to prevent the cylinder core from drilling. The pins in the Kern of the cylinder are made of hardened steel to make it difficult to drill. With the so-called emergency and danger function, doors can also be opened from the outside if a key blocks the door lock from the inside. For example, it is always possible to open the door with the spare key if you have locked yourself out. The profile cylinder is supplied with 5 turning keys. The double cylinder is equipped with a different closing system. Only the 5 keys supplied are suitable for the lock.

This text is machine translated.