• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi VB5201-2020-0020 Euro profile cylinder 50 / 50mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

50 / 50mm

Cylinder inside diameter

50 mm

Cylinder (outside diameter)

50 mm

Size

50/50 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2350210 Basi VB5201-2020-0020 Euro profile cylinder 50 / 50mm

Description

V55 - 50/50 mm N+G GL profile double cylinder, keyed alike, 5 drill-hole spanner with code, 6 pin inholds, pick-up protection, drill protection, matt nickel-plated brass, incl. code card, tested according to EN1303:2015

This text is machine translated.