• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Basi ZR 320 Scooter combination lock Suitable for: Electric scooter Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Basi - electric scooter lock with four-digit numerical code - incl. 2 emergency keys - 6990-0320

  • Handclamp lock provides optimum protection for electric scooters, bicycles and electric bikes
  • Individually adjustable four-digit numerical code on both clamps
  • Made of robust steel and strengthened with a 7.5 mm thick steel chain
  • Scratch-resistant plastic sheathing
  • Adjustable numerical code configurable, including 2 emergency keys

Technical specifications

  • Steel chain 7.5 mm
Product type

Scooter combination lock

Weight

1575 g

Factory colour

Black

Suitable for

Electric scooter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373223 Basi ZR 320 Scooter combination lock Suitable for: Electric scooter Black

Description

The Basi hand-clamp lock combines innovative technology with maximum safety and user-friendliness. Developed for protecting electric scooters, bicycles, electric bikes and other vehicles or two-wheelers, this lock offers an ideal solution against theft. The innovative design is based on robust handcuffs, which are joined by a 7.5 mm thick steel chain and thus withstand even the most demanding safety requirements The individually adjustable four-digit numerical code on both brackets enables an individual adjustment and ensures maximum flexibility. In case the code is forgotten, two provided emergency keys ensure that you still have access to your vehicles at all times. With a scratch-resistant plastic cover, the lock not only protects against theft, but also from ugly paint damage on your electric scooter. Thanks to the compact dimensions and the high flexibility the lock can be fixed effortlessly at bicycle stands, fences or posts. The strong material guarantees a long life, even in daily use. Whether for the daily routine or longer trips - the electric scooter lock offers reliable protection and a high degree of comfort.

Maximum security with four-digit numerical code. The hand-clamp lock offers optimum protection for electric scooters, bicycles and electric bikes. The individually adjustable four-digit numerical code on both brackets provides maximum security.
Manufactured from robust steel and strengthened with a 7.5 mm thick steel chain, the lock reliably resists cuts and impacts. The scratch-resistant plastic cover protects your vehicle against paint damages and makes the lock extremely durable even when used frequently.
The practical handcuffs design allow easy attachment to bicycle stands, fences, posts and more. With its compact shape and flexibility the lock is suitable not only for electric scooters, but also for bicycles, electric bikes and other objects.
The settable numeric code can be configured quickly, while both the emergency keys offer additional security. The intuitive operation makes the Ideal castle for the daily use in the city or while traveling.
The elegant black design fits harmonically in the look and convinces by high-quality workmanship. The plastic coating not only protects against scratches, but also gives the lock a pleasant haptics. A perfect combination of functionality and aesthetics for style-conscious users.

This text is machine translated.

Scope of delivery

  • Incl. 2 emergency keys.