User & Safety Instructions 3373224 Basi ZR 321 Chain lock Black, Steel Key lock
Description
The new safety set consisting of a robust steel chain with nylon sheath and a massive block lock offers an ideal combination of security and functionality. The hardened steel chain with 10 mm thick links reliably protects bicycles, motorbikes, garden gates, containers or other valuables from theft. Their length of 110 cm makes it possible to fix objects flexibly and securely. The nylon sheath not only provides protection against scratches, but also increases the longevity of the chain, because it protects against corrosion and weather influences. The massive block lock made of high-quality steel perfectly complements the chain. With a 13 mm thick locking bolt from hardened special steel it offers extraordinary resistance against violent attacks like cutting, breaking or drilling. The special cylinder cover effectively protects the locking mechanism against dust, moisture and manipulation attempts, while the coated steel housing remains durable even under extreme conditions. Three keys provide additional security and flexibility. This combination guarantees you the highest level of protection and is particularly suitable for use in areas with Hohem theft risk. Rely on the perfect balance of robustness, long life and user-friendliness – for worry-free security in every situation.
The 10 mm thick, hardened steel chain offers optimum protection for bicycles, motorbikes and more. With a length of 110 cm, it allows flexible fixing of different objects. The nylon sheath prevents scratches and damages on sensitive surfaces, while at the same time protecting the chain from corrosion. The included block lock is equipped with a 13 mm thick locking bolt made of special steel, which offers highest resistance against cutting and breaking attempts. The integrated cylinder cover effectively protects the locking mechanism against drilling and pulling as well as against dirt and moisture. The solid steel housing of the block lock is provided with a resistant coating which protects it even in extreme weather conditions. The lock remains durable and functional, even when used intensively outside. The set also contains three keys, which are perfectly matched to the lock. Thanks to the different closing mechanism, access remains strictly controlled and unauthorized persons cannot be granted access. The set is Ideal for users who attach importance to the highest security and individuality. Can be used universally – secure bicycles, motorbikes, wheelchairs, garden gates, vending machines and much more. The combination of robust chain and solid lock provides reliable protection, whether in urban areas, on building sites or in rural areas. Security you can rely on.
The new safety set consisting of a robust steel chain with nylon sheath and a massive block lock offers an ideal combination of security and functionality. The hardened steel chain with 10 mm thick links reliably protects bicycles, motorbikes, garden gates, containers or other valuables from theft. Their length of 110 cm makes it possible to fix objects flexibly and securely. The nylon sheath not only provides protection against scratches, but also increases the longevity of the chain, because it protects against corrosion and weather influences. The massive block lock made of high-quality steel perfectly complements the chain. With a 13 mm thick locking bolt from hardened special steel it offers extraordinary resistance against violent attacks like cutting, breaking or drilling. The special cylinder cover effectively protects the locking mechanism against dust, moisture and manipulation attempts, while the coated steel housing remains durable even under extreme conditions. Three keys provide additional security and flexibility. This combination guarantees you the highest level of protection and is particularly suitable for use in areas with Hohem theft risk. Rely on the perfect balance of robustness, long life and user-friendliness – for worry-free security in every situation.
The 10 mm thick, hardened steel chain offers optimum protection for bicycles, motorbikes and more. With a length of 110 cm, it allows flexible fixing of different objects. The nylon sheath prevents scratches and damages on sensitive surfaces, while at the same time protecting the chain from corrosion. The included block lock is equipped with a 13 mm thick locking bolt made of special steel, which offers highest resistance against cutting and breaking attempts. The integrated cylinder cover effectively protects the locking mechanism against drilling and pulling as well as against dirt and moisture. The solid steel housing of the block lock is provided with a resistant coating which protects it even in extreme weather conditions. The lock remains durable and functional, even when used intensively outside. The set also contains three keys, which are perfectly matched to the lock. Thanks to the different closing mechanism, access remains strictly controlled and unauthorized persons cannot be granted access. The set is Ideal for users who attach importance to the highest security and individuality. Can be used universally – secure bicycles, motorbikes, wheelchairs, garden gates, vending machines and much more. The combination of robust chain and solid lock provides reliable protection, whether in urban areas, on building sites or in rural areas. Security you can rely on.