User & Safety Instructions 3373226 Basi ZR 323 Chain lock Black Key lock
Description
Secure your property with the ultimate combination of a robust steel chain and a high quality round bracket padlock. The security solution is Ideal for two-wheelers, garden gates and other valuable objects that need to be protected against theft. The hardened steel chain with 10 mm thick links offers an extraordinary resistance against cutting tools and forces. Thanks to the generous length of 110 cm, various objects can be flexibly secured The nylon sheath protects not only the chain against wear, but also the object to be secured against scratches or damages. The supplied round handle lock completes the chain perfectly. With a stainless steel housing and a hardened steel bracket, it is extremely resistant to weather influences and violent attacks. The cylinder flap and the integrated weather protection guarantee a smooth function even in rain or snow. The round design of the lock makes it difficult to manipulate and provides additional security. The lock is user-friendly and reliable with the positive locking and two provided keys. The combination of steel chain and round bracket padlock offers the highest level of security and durability – the perfect choice for your property.
The hardened steel chain has 10 mm thick links that offer effective protection against cutting tools and attempted break-out. The generous length of 110 cm allows a variety of possible applications, while the black nylon cover protects the object to be secured against scratches and damage - Ideal for bicycles, motorbikes and garden gates. The supplied round bracket padlock with a housing diameter of 70 mm is made from stainless steel and equipped with a bracket made of hardened steel. The materials guarantee maximum stability and resistance. The integrated weather protection and the cylinder flap ensure reliable use. The security solution combines the advantages of a robust chain with the properties of a weatherproof lock. The combination has versatile uses and effectively protects against theft. The lock's forced lock ensures simple operation, while the two supplied keys provide additional comfort. Both the steel chain and the round bar padlock are designed for long-term use. The corrosion-resistant materials and the protection against weather influences ensure that this safety solution still functions reliably even after years. With a length of over one meter and its rugged design, the steel chain is perfect for bicycles, motorcycles and other objects. The round bracket padlock is keyed to different and, with its round design, offers a high protection against manipulation.
Secure your property with the ultimate combination of a robust steel chain and a high quality round bracket padlock. The security solution is Ideal for two-wheelers, garden gates and other valuable objects that need to be protected against theft. The hardened steel chain with 10 mm thick links offers an extraordinary resistance against cutting tools and forces. Thanks to the generous length of 110 cm, various objects can be flexibly secured The nylon sheath protects not only the chain against wear, but also the object to be secured against scratches or damages. The supplied round handle lock completes the chain perfectly. With a stainless steel housing and a hardened steel bracket, it is extremely resistant to weather influences and violent attacks. The cylinder flap and the integrated weather protection guarantee a smooth function even in rain or snow. The round design of the lock makes it difficult to manipulate and provides additional security. The lock is user-friendly and reliable with the positive locking and two provided keys. The combination of steel chain and round bracket padlock offers the highest level of security and durability – the perfect choice for your property.
The hardened steel chain has 10 mm thick links that offer effective protection against cutting tools and attempted break-out. The generous length of 110 cm allows a variety of possible applications, while the black nylon cover protects the object to be secured against scratches and damage - Ideal for bicycles, motorbikes and garden gates. The supplied round bracket padlock with a housing diameter of 70 mm is made from stainless steel and equipped with a bracket made of hardened steel. The materials guarantee maximum stability and resistance. The integrated weather protection and the cylinder flap ensure reliable use. The security solution combines the advantages of a robust chain with the properties of a weatherproof lock. The combination has versatile uses and effectively protects against theft. The lock's forced lock ensures simple operation, while the two supplied keys provide additional comfort. Both the steel chain and the round bar padlock are designed for long-term use. The corrosion-resistant materials and the protection against weather influences ensure that this safety solution still functions reliably even after years. With a length of over one meter and its rugged design, the steel chain is perfect for bicycles, motorcycles and other objects. The round bracket padlock is keyed to different and, with its round design, offers a high protection against manipulation.