
Highlights & Details
BASYS PURE All-in-One PC refurbished (very good)
- All pre-owned products are refurbished.
- Intel® Pentium®
- (2 x 3.2 GHz) CPU
- 60 GB;SSD / 4 GB RAM
- Intel HD Graphics graphics card
- Windows® 10 Pro
Technical specifications
- Product type
All-in-one PC
- CPU series
Intel® Pentium®
- CPU
Intel® Pentium® Processor G2130 (3MB Cache, 3.20 GHz)
- Processor cores (No.)
2 x
- CPU speed
3.2 GHz
- CPU cache
3 MB
4 GB
- SSD size (total)
60 GB
- SSD 1 type
SSD
- SSD
60 GB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Interfaces
Wi-Fi
- Factory colour
White
- Width
720 mm
- Height
1945 mm
- Depth
420 mm
- Weight
68 kg
- PSU power
110 W
- Operating system (Version)
Windows® 10 Pro
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Graphics card type
Intel HD Graphics
- No. of graphics cards
1
Documents & Downloads
Datasheet
Datasheet 2160778 basys Basys Infoterminal PURE All-in-one PC Refurbished (very good) Intel® Pentium® 4 GB 60 GB SSD Intel HD Graphics Win
User & Safety Instructions
User & Safety Instructions 2160778 basys Basys Infoterminal PURE All-in-one PC Refurbished (very good) Intel® Pentium® 4 GB 60 GB SSD Intel HD Graphics Win
Description
Scope of delivery
- Refurbished PC
- Power cables



