• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bauknecht MWK 201 B Microwave Black 700 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bauknecht MWK 201 B Black Solo-Microwave Working plate 20 l 700 W

  • 5 power settings
  • Automatic programs – the perfect cooking assistant with many stored recipes
  • Melting function for cheese, chocolate or butter
  • Yogurt function – easy preparation of a healthy snack
  • This text is machine translated.

Technical specifications

  • Product type: Solo microwave
Product type

Microwave

Power (microwave)

700 W

Width

452 mm

Factory colour

Black

Height

262 mm

Depth

350 mm

Dim

(W x H x D) 452 x 262 x 350 mm

Child lock

yes

Interior capacity

20 l

Microwave power

700 W

Number of power levels

5

Interior dimensions (W x D x H)

315 x 329 x 210 mm

Timer

yes

Keep warm function

yes

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3832778 Bauknecht MWK 201 B Microwave Black 700 W

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)