

Actuator
Blue-Control
(W x H x D) 78 x 105 x 82 mm
Bluetooth Low Energy
3600 W
Indoors
Mains socket
IP20
mains-powered
230 V
Wireless
1
2.4 GHz
40 m
Push-fit
Blue
Busch-Jaeger
78 mm
105 mm
82 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
136
Datasheet 2594638 BC.Schaltakt.Adapter Blue-Control 1-channel Actuator Switching capacity (max.) 3600 W Blue
User & Safety Instructions 2594638 BC.Schaltakt.Adapter Blue-Control 1-channel Actuator Switching capacity (max.) 3600 W Blue