
Highlights & Details
Design Tower-Fan heater with chimney effect 2200W
- PTC ceramic heating element
- Maximum power: 2200W
- 2 heater levels and fan function
- Overheating protection and tilt protection
- Oscillating fan head
- 12 hour timer
- Remote control
- LED display and temperature control
- Flame effect
Technical specifications
- Product type
PTC column fan heater
- Operating voltage
230 V
- Switching stages
3
2200 W
- Timer
Yes
- Heater features
Automated switch-off
Display
Flickering flame effect
Heater function
Cold air
incl. backlit LED display
Remote control
Oscillating
Timer
Touchscreen
Show more
- Factory colour
Black
- Dim
(L x W x H) 270 x 210 x 820 mm
- Weight
5.8 kg
- Width
210 mm
- Height
820 mm
- Length
270 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3828137 Be Cool BCLeon26 PTC column fan heater Black
User & Safety Instructions
User & Safety Instructions 3828137 Be Cool BCLeon26 PTC column fan heater Black
Description
Equipped with a high-quality PTC ceramic heating element, the fan heater provides high thermal efficiency and rapid and even heat generation. With an output of up to 2200 watts, the device reliably warms up rooms in a short time. Depending upon the requirement, you can choose between fan operation and two heating stages. The temperature can be individually adjusted so that a pleasant room climate is ensured at all times.
For additional comfort the tower fan heater has an oscillation function, which enables a uniform distribution of the warm air in the room. The clear LED display shows all the settings clearly, while all the functions can be controlled comfortably using the control panel or the supplied remote control. The device has a built-in timer function which allows it to run for up to 12 hours.
It is also reliably equipped as far as safety is concerned. A built-in overheating protection ensures that the device switches off automatically at high temperatures. In addition, a tilt switch protects against possible dangers, by which the fan heater is immediately disabled if it falls over.
This text is machine translated.
Features
- Voltage 220-240V~ 50/60Hz
- Maximum power: 2200 W
- 3 Power levels: Ventilation function / hot air / hot air
- Fireplace effect with natural flame pattern
- PTC ceramic heating element
- LED screen
- Touch control panel
- Timer function: Adjustable from 1 to 12 hours
- Swivel function (oscillation)
- Adjustable temperature 10°C-49°C.
- Tilt protection
- Overheating protection
- With remote control
- Colour, black
Scope of delivery
- Fan tower heater
- User manual
- Remote control
System requirements
- BCLeon26
What kind of Heaters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










